
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 48V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |

