
1202570036 | |
|---|---|
DigiKey Part Number | 900-1202570036-ND |
Manufacturer | |
Manufacturer Product Number | 1202570036 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1427mm | |
Number of Beams | 177 | |
Beam Pitch | - | |
Operating Range | 0.3m ~ 3.5m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -35°C ~ 60°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.596,89000 € | 4.596,89 € |
| Unit Price without VAT: | 4.596,89000 € |
|---|---|
| Unit Price with VAT: | 5.470,29910 € |

