Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202570022

DigiKey Part Number
900-1202570022-ND
Manufacturer
Manufacturer Product Number
1202570022
Description
LIGHT CURTAIN FINGER 14MM
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
Finger
Detection Capability
14mm
Protective Height
524mm
Number of Beams
65
Beam Pitch
-
Operating Range
0.3m ~ 3.5m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-35°C ~ 60°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.801,27000 €1.801,27 €
Manufacturers Standard Package
Unit Price without VAT:1.801,27000 €
Unit Price with VAT:2.143,51130 €