
1202570011 | |
|---|---|
DigiKey Part Number | 900-1202570011-ND |
Manufacturer | |
Manufacturer Product Number | 1202570011 |
Description | INTERLOCK MAGNETIC DPST |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 8mm | |
Must Release | 18mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,11000 € | 189,11 € |
| Unit Price without VAT: | 189,11000 € |
|---|---|
| Unit Price with VAT: | 225,04090 € |

