
1202570010 | |
|---|---|
DigiKey Part Number | 900-1202570010-ND |
Manufacturer | |
Manufacturer Product Number | 1202570010 |
Description | INTERLOCK MAGNETIC DPST |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Category | Voltage - Supply 24VDC |
Manufacturer Molex | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Bulk | Must Operate 8mm |
Part Status Last Time Buy | Must Release 18mm |
Type Magnetic | Operating Temperature -25°C ~ 80°C |
Circuit DPST-NO | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 200mA (DC) | Approval Agency TUV, UL |
Voltage Rating 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,76000 € | 186,76 € |
| Unit Price without VAT: | 186,76000 € |
|---|---|
| Unit Price with VAT: | 222,24440 € |

