Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202570000

DigiKey Part Number
900-1202570000-ND
Manufacturer
Manufacturer Product Number
1202570000
Description
INTERLOCK MAGNETIC DPST
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Magnetic
Circuit
DPST-NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
4mm
Must Release
10mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,23000 €160,23 €
Manufacturers Standard Package
Unit Price without VAT:160,23000 €
Unit Price with VAT:190,67370 €