
Category | Connection Method Cable |
Manufacturer Molex | Ingress Protection IP67 |
Series | Cable Length 78.74" (2m) |
Packaging Bulk | Adjustment Type Adjustable, Potentiometer |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Reflective, Background Suppression | Base Product Number |
Output Configuration PNP - Light-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 119,12667 € | 1.786,90 € |
| Unit Price without VAT: | 119,12667 € |
|---|---|
| Unit Price with VAT: | 141,76074 € |

