Through-Beam Optical Sensor NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540148

DigiKey Part Number
WM26193-ND
Manufacturer
Manufacturer Product Number
1202540148
Description
SENSOR THROUGH-BEAM NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,80000 €62,80 €
558,10200 €290,51 €
1555,39933 €830,99 €
3053,87400 €1.616,22 €
6052,47400 €3.148,44 €
10551,42800 €5.399,94 €
Manufacturers Standard Package
Unit Price without VAT:62,80000 €
Unit Price with VAT:74,73200 €