
Category | Output Configuration PNP |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 72,83933 € | 1.092,59 € |
| Unit Price without VAT: | 72,83933 € |
|---|---|
| Unit Price with VAT: | 86,67880 € |

