
Category | Output Configuration PNP - Light-ON |
Manufacturer Molex | Connection Method Connector, M12 |
Series | Ingress Protection IP67 |
Packaging Bulk | Adjustment Type Adjustable, Potentiometer |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Diffuse | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 96,19267 € | 1.442,89 € |
| Unit Price without VAT: | 96,19267 € |
|---|---|
| Unit Price with VAT: | 114,46928 € |

