Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540125

DigiKey Part Number
1202540125-ND
Manufacturer
Manufacturer Product Number
1202540125
Description
SENSOR REFLECTIVE 7M NPN
Customer Reference
Detailed Description
Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Molex
Connection Method
Cable
Series
Ingress Protection
IP67
Packaging
Bulk
Cable Length
78.74" (2m)
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 55°C
Sensing Method
Reflective
Base Product Number
Sensing Distance
0.787" ~ 275.591" (20mm ~ 7m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1561,81000 €927,15 €
Manufacturers Standard Package
Unit Price without VAT:61,81000 €
Unit Price with VAT:73,55390 €