
Category | Sensing Distance 0' ~ 98.425' (0m ~ 30m) |
Manufacturer Molex | Output Configuration NPN |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 54,05600 € | 810,84 € |
| Unit Price without VAT: | 54,05600 € |
|---|---|
| Unit Price with VAT: | 64,32664 € |

