
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Diffuse | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.118" ~ 47.244" (3mm ~ 1.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 58,40733 € | 876,11 € |
| Unit Price without VAT: | 58,40733 € |
|---|---|
| Unit Price with VAT: | 69,50472 € |

