



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.118" ~ 47.244" (3mm ~ 1.2m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 53,90600 € | 808,59 € |
| Unit Price without VAT: | 53,90600 € |
|---|---|
| Unit Price with VAT: | 64,14814 € |

