
Category | Sensing Distance 4.9' (1.50m) |
Manufacturer Molex | Output Configuration NPN - Dark-ON |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,27300 € | 1.182,73 € |
| Unit Price without VAT: | 118,27300 € |
|---|---|
| Unit Price with VAT: | 140,74487 € |

