
Category | Output Configuration PNP - Dark-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Reflective | Base Product Number |
Sensing Distance 4.9' (1.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,21900 € | 1.192,19 € |
| Unit Price without VAT: | 119,21900 € |
|---|---|
| Unit Price with VAT: | 141,87061 € |

