Diffuse Optical Sensor 2.756" ~ 11.811" (70mm ~ 300mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540100

DigiKey Part Number
1202540100-ND
Manufacturer
Manufacturer Product Number
1202540100
Description
SENSOR DIFFUSED 300MM NPN LO
Customer Reference
Detailed Description
Diffuse Optical Sensor 2.756" ~ 11.811" (70mm ~ 300mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Light-ON
Manufacturer
Molex
Connection Method
Connector, M12
Series
Ingress Protection
IP67
Packaging
Bulk
Adjustment Type
Adjustable, Potentiometer
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 55°C
Sensing Method
Diffuse
Base Product Number
Sensing Distance
2.756" ~ 11.811" (70mm ~ 300mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10112,14300 €1.121,43 €
Manufacturers Standard Package
Unit Price without VAT:112,14300 €
Unit Price with VAT:133,45017 €