
1202540098 | |
|---|---|
DigiKey Part Number | 1202540098-ND |
Manufacturer | |
Manufacturer Product Number | 1202540098 |
Description | SENSOR DIFFUSED 300MM NPN LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 2.756" ~ 11.811" (70mm ~ 300mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 2.756" ~ 11.811" (70mm ~ 300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,55400 € | 1.135,54 € |
| Unit Price without VAT: | 113,55400 € |
|---|---|
| Unit Price with VAT: | 135,12926 € |

