Diffuse Optical Sensor 0.394" (10mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540097

DigiKey Part Number
1202540097-ND
Manufacturer
Manufacturer Product Number
1202540097
Description
SENSOR DIFFUSED 10MM PNP LO
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.394" (10mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0.394" (10mm)
Manufacturer
Molex
Output Configuration
PNP - Light-ON
Series
Connection Method
Connector, M8
Packaging
Bulk
Ingress Protection
IP67
Part Status
Last Time Buy
Operating Temperature
0°C ~ 55°C
Sensing Method
Diffuse
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10156,91400 €1.569,14 €
Manufacturers Standard Package
Unit Price without VAT:156,91400 €
Unit Price with VAT:186,72766 €