Diffuse Optical Sensor 0.787" (20mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540093

DigiKey Part Number
1202540093-ND
Manufacturer
Manufacturer Product Number
1202540093
Description
SENSOR DIFFUSED 20MM PNP LO
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.787" (20mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0.787" (20mm)
Manufacturer
Molex
Output Configuration
PNP - Light-ON
Series
Connection Method
Connector, M8
Packaging
Bulk
Ingress Protection
IP67
Part Status
Last Time Buy
Operating Temperature
0°C ~ 55°C
Sensing Method
Diffuse
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10155,66900 €1.556,69 €
Manufacturers Standard Package
Unit Price without VAT:155,66900 €
Unit Price with VAT:185,24611 €