Diffuse Optical Sensor 1.969" (50mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540088

DigiKey Part Number
1202540088-ND
Manufacturer
Manufacturer Product Number
1202540088
Description
SENSOR DIFFUSED 50MM NPN LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 1.969" (50mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
1.969" (50mm)
Voltage - Supply
-
Response Time
-
Output Configuration
NPN - Light-ON
Light Source
-
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10133,98500 €1.339,85 €
Manufacturers Standard Package
Unit Price without VAT:133,98500 €
Unit Price with VAT:159,44215 €