
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Connector, M8 |
Series | Ingress Protection IP67 |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,81900 € | 948,19 € |
| Unit Price without VAT: | 94,81900 € |
|---|---|
| Unit Price with VAT: | 112,83461 € |

