Through-Beam Optical Sensor 9.843" (250mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540083

DigiKey Part Number
1202540083-ND
Manufacturer
Manufacturer Product Number
1202540083
Description
SENSOR THROUGH-BEAM 250MM PNP DO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 9.843" (250mm) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
9.843" (250mm)
Manufacturer
Molex
Output Configuration
PNP - Dark-ON
Series
Connection Method
Connector, M8
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Operating Temperature
0°C ~ 55°C
Sensing Method
Through-Beam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10136,53000 €1.365,30 €
Manufacturers Standard Package
Unit Price without VAT:136,53000 €
Unit Price with VAT:162,47070 €