Through-Beam Optical Sensor 9.843" (250mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540081

DigiKey Part Number
1202540081-ND
Manufacturer
Manufacturer Product Number
1202540081
Description
SENSOR THROUGH-BEAM 250MM PNP DO
Customer Reference
Detailed Description
Through-Beam Optical Sensor 9.843" (250mm) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON
Manufacturer
Molex
Connection Method
Cable
Series
Ingress Protection
IP67
Packaging
Bulk
Cable Length
78.74" (2m)
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 55°C
Sensing Method
Through-Beam
Base Product Number
Sensing Distance
9.843" (250mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.