Diffuse Optical Sensor 0.394" (10mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540076

DigiKey Part Number
1202540076-ND
Manufacturer
Manufacturer Product Number
1202540076
Description
SENSOR DIFFUSED 10MM NPN LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.394" (10mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Light-ON
Manufacturer
Molex
Connection Method
Cable
Series
Ingress Protection
IP67
Packaging
Bulk
Cable Length
78.74" (2m)
Part Status
Active
Operating Temperature
0°C ~ 55°C
Sensing Method
Diffuse
Base Product Number
Sensing Distance
0.394" (10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10155,66900 €1.556,69 €
Manufacturers Standard Package
Unit Price without VAT:155,66900 €
Unit Price with VAT:185,24611 €