Diffuse Optical Sensor 1.969" (50mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540068

DigiKey Part Number
1202540068-ND
Manufacturer
Manufacturer Product Number
1202540068
Description
SENSOR DIFFUSED 50MM NPN LO
Customer Reference
Detailed Description
Diffuse Optical Sensor 1.969" (50mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Light-ON
Manufacturer
Molex
Connection Method
Cable
Series
Ingress Protection
IP67
Packaging
Bulk
Cable Length
78.74" (2m)
Part Status
Last Time Buy
Operating Temperature
0°C ~ 55°C
Sensing Method
Diffuse
Base Product Number
Sensing Distance
1.969" (50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10132,31900 €1.323,19 €
Manufacturers Standard Package
Unit Price without VAT:132,31900 €
Unit Price with VAT:157,45961 €