Through-Beam Optical Sensor NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540067

DigiKey Part Number
WM26628-ND
Manufacturer
Manufacturer Product Number
1202540067
Description
SENSOR THROUGH-BEAM NPN
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 10 View Now
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1095,25000 €952,50 €
Manufacturers Standard Package
Unit Price without VAT:95,25000 €
Unit Price with VAT:113,34750 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC