
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN - Dark-ON | |
Light Source | - | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,15100 € | 1.371,51 € |
| Unit Price without VAT: | 137,15100 € |
|---|---|
| Unit Price with VAT: | 163,20969 € |

