Reflective Optical Sensor 0.472" (12mm) Push-Pull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540061

DigiKey Part Number
1202540061-ND
Manufacturer
Manufacturer Product Number
1202540061
Description
SENSOR REFLECTIVE 12MM PUSH-PULL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.472" (12mm) Push-Pull
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull
Manufacturer
Molex
Connection Method
Connector, M12
Series
Ingress Protection
IP67
Packaging
Bulk
Adjustment Type
Adjustable
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Sensing Method
Reflective
Base Product Number
Sensing Distance
0.472" (12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5319,25800 €1.596,29 €
Manufacturers Standard Package
Unit Price without VAT:319,25800 €
Unit Price with VAT:379,91702 €