
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.472" (12mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Push-Pull | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -5°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 320,71200 € | 1.603,56 € |
| Unit Price without VAT: | 320,71200 € |
|---|---|
| Unit Price with VAT: | 381,64728 € |

