
Category | Output Configuration PNP |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Reflective | Operating Temperature -25°C ~ 65°C |
Sensing Distance 0.394" ~ 196.850" (10mm ~ 5m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 84,76600 € | 1.271,49 € |
| Unit Price without VAT: | 84,76600 € |
|---|---|
| Unit Price with VAT: | 100,87154 € |

