
1202540041 | |
|---|---|
DigiKey Part Number | 1202540041-ND |
Manufacturer | |
Manufacturer Product Number | 1202540041 |
Description | SENSOR REFLECTIVE 300MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 11.811" (10mm ~ 300mm) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Connector, M8 |
Series | Ingress Protection IP67 |
Packaging Bulk | Adjustment Type Adjustable |
Part Status Active | Operating Temperature -25°C ~ 65°C |
Sensing Method Reflective, Background Suppression | Base Product Number |
Sensing Distance 0.394" ~ 11.811" (10mm ~ 300mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 91,96400 € | 1.379,46 € |
| Unit Price without VAT: | 91,96400 € |
|---|---|
| Unit Price with VAT: | 109,43716 € |

