
1202540038 | |
|---|---|
DigiKey Part Number | 1202540038-ND |
Manufacturer | |
Manufacturer Product Number | 1202540038 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 11.811" (10mm ~ 300mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Reflective, Background Suppression | Operating Temperature -25°C ~ 65°C |
Sensing Distance 0.394" ~ 11.811" (10mm ~ 300mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 92,70000 € | 1.390,50 € |
| Unit Price without VAT: | 92,70000 € |
|---|---|
| Unit Price with VAT: | 110,31300 € |

