
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -25°C ~ 65°C |
Sensing Method Reflective | Base Product Number |
Sensing Distance 0.787" ~ 314.961" (20mm ~ 8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 69,97533 € | 1.049,63 € |
| Unit Price without VAT: | 69,97533 € |
|---|---|
| Unit Price with VAT: | 83,27064 € |

