Through-Beam Optical Sensor 0' ~ 98.425' (0m ~ 30m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540030

DigiKey Part Number
WM26195-ND
Manufacturer
Manufacturer Product Number
1202540030
Description
SENSOR THROUGH-BEAM 30M PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0' ~ 98.425' (0m ~ 30m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Through-Beam
Sensing Distance
0' ~ 98.425' (0m ~ 30m)
Voltage - Supply
-
Response Time
-
Output Configuration
PNP
Light Source
-
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 79 View Now
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1559,81133 €897,17 €
Manufacturers Standard Package
Unit Price without VAT:59,81133 €
Unit Price with VAT:71,17548 €

Other Suppliers on DigiKey

79In Stock
Ships from WEC