
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -25°C ~ 65°C |
Sensing Method Through-Beam | Base Product Number |
Sensing Distance 0' ~ 98.425' (0m ~ 30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 59,54000 € | 893,10 € |
| Unit Price without VAT: | 59,54000 € |
|---|---|
| Unit Price with VAT: | 70,85260 € |

