
Category | Output Configuration PNP - Light-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -25°C ~ 65°C |
Sensing Method Diffuse | Base Product Number |
Sensing Distance 0.118" ~ 59.055" (3mm ~ 1.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 61,96000 € | 929,40 € |
| Unit Price without VAT: | 61,96000 € |
|---|---|
| Unit Price with VAT: | 73,73240 € |

