


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.079" ~ 4.724" (2mm ~ 120mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,11000 € | 150,11 € |
| 5 | 140,20600 € | 701,03 € |
| 10 | 136,51400 € | 1.365,14 € |
| Unit Price without VAT: | 150,11000 € |
|---|---|
| Unit Price with VAT: | 178,63090 € |

