


1202540018 | |
|---|---|
DigiKey Part Number | WM26186-ND |
Manufacturer | |
Manufacturer Product Number | 1202540018 |
Description | SENSOR REFLECTIVE 120MM PNP LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.079" ~ 4.724" (2mm ~ 120mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Light-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Reflective, Background Suppression | Operating Temperature 0°C ~ 55°C |
Sensing Distance 0.079" ~ 4.724" (2mm ~ 120mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,81600 € | 1.348,16 € |
| Unit Price without VAT: | 134,81600 € |
|---|---|
| Unit Price with VAT: | 160,43104 € |

