
1202540016 | |
|---|---|
DigiKey Part Number | 1202540016-ND |
Manufacturer | |
Manufacturer Product Number | 1202540016 |
Description | SENSOR REFLECTIVE 36MM PNP LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Light-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 7.87" (200.00mm) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Sensing Method Reflective, Background Suppression | Base Product Number |
Sensing Distance 0.039" ~ 1.417" (1mm ~ 36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,22400 € | 1.312,24 € |
| Unit Price without VAT: | 131,22400 € |
|---|---|
| Unit Price with VAT: | 156,15656 € |

