
1202540010 | |
|---|---|
DigiKey Part Number | 1202540010-ND |
Manufacturer | |
Manufacturer Product Number | 1202540010 |
Description | SENSOR REFLECTIVE 18MM PNP LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.039" ~ 0.709" (1mm ~ 18mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,09800 € | 1.220,98 € |
| Unit Price without VAT: | 122,09800 € |
|---|---|
| Unit Price with VAT: | 145,29662 € |

