
Category | Output Configuration NPN - Dark-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Sensing Method Reflective | Base Product Number |
Sensing Distance 0.787" ~ 118.110" (20mm ~ 3m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,31500 € | 1.153,15 € |
| Unit Price without VAT: | 115,31500 € |
|---|---|
| Unit Price with VAT: | 137,22485 € |

