
Category | Output Configuration PNP - Dark-ON |
Manufacturer Molex | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Sensing Method Through-Beam | Base Product Number |
Sensing Distance 0" ~ 78.740" (0m ~ 2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,07300 € | 1.110,73 € |
| Unit Price without VAT: | 111,07300 € |
|---|---|
| Unit Price with VAT: | 132,17687 € |

