
1202530639 | |
|---|---|
DigiKey Part Number | 1202530639-ND |
Manufacturer | |
Manufacturer Product Number | 1202530639 |
Description | SI700 10MM M12NEMBPNO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.394" (10mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NO | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 165,27000 € | 826,35 € |
| Unit Price without VAT: | 165,27000 € |
|---|---|
| Unit Price with VAT: | 196,67130 € |

