Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530604

DigiKey Part Number
1202530604-ND
Manufacturer
Manufacturer Product Number
1202530604
Description
SI700 3MM 04NEMBPNC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
No Indicator
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10138,87900 €1.388,79 €
Manufacturers Standard Package
Unit Price without VAT:138,87900 €
Unit Price with VAT:165,26601 €