Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530583

DigiKey Part Number
1202530583-ND
Manufacturer
Manufacturer Product Number
1202530583
Description
SI700 20MM M18NEMBPNO
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 9 View Now
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10131,19100 €1.311,91 €
Manufacturers Standard Package
Unit Price without VAT:131,19100 €
Unit Price with VAT:156,11729 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC