
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Last Time Buy | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.787" (20mm) | Package / Case Cylinder, Threaded - M18 |
Output Type NPN-NO | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,56000 € | 1.295,60 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

