
1202530579 | |
|---|---|
DigiKey Part Number | 1202530579-ND |
Manufacturer | |
Manufacturer Product Number | 1202530579 |
Description | SI700 20MM M18NEMBPNO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.787" (20mm) | Package / Case Cylinder, Threaded - M18 |
Output Type PNP-NO, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,56000 € | 1.295,60 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

