
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.236" (6mm) | Package / Case Cylinder, Threaded - M8 |
Output Type NPN-NC, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,03200 € | 1.230,32 € |
| Unit Price without VAT: | 123,03200 € |
|---|---|
| Unit Price with VAT: | 146,40808 € |

