Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530537

DigiKey Part Number
WM26239-ND
Manufacturer
Manufacturer Product Number
1202530537
Description
SI700 3MM M8EMBNNO
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
NPN-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10127,96900 €1.279,69 €
Manufacturers Standard Package
Unit Price without VAT:127,96900 €
Unit Price with VAT:152,28311 €